HARTING Han Miniature Power Connectors

HARTING Han Miniature Power Connectors combine low weight with high current-carrying capacity. These connectors feature lightweight, high-performance connectors for reliable data and power transmission in demanding mobile systems. The Han miniature power connectors are available in two versions, the Han MPC30, which supports currents up to 30A at 120Vdc, and the Han MPC60, which supports currents up to 60A at 120Vdc. These components operate within a temperature range from -40°C to +90°C and offer durability of up to 500 mating cycles. Typical applications include unmanned aerial vehicles, quadruped leg robots, humanoid robotics, remote survey robotics, and charging modules. 

Features

  • Compact and lightweight connector design
  • High current carrying capacity
  • High density installation capability
  • IP40 protection rating
  • Reliable passive locking mechanism
  • Suitable for high-performance power and data transmission
  • Supports both impulse and continuous current loads
  • Tool free secure connection system

Applications

  • Charging modules
  • Humanoid robotics
  • Intralogistics and conveyor systems 
  • Quadruped leg robots
  • Remote survey robotics
  • Unmanned aerial vehicles
  • Unmanned ground vehicles

Technical Specifications

Parameters Values
Current Rating Up to 30A or 60A
Voltage Rating 120Vdc
Operating Temperature Range -40°C to +90°C
Durability  500 mating cycles