HARTING Han HPR HPTC Connectors

HARTING Han HPR High Performance Transformer Connectors (HPTCs) are specially developed for railway applications requiring safe and reliable interfaces. These connectors are designed in accordance with key railway standards, including EN 50467 and EN 60137. The HPR HPTC connectors have a maximum operating temperature of +145°C and a maximum voltage rating of 3600Vac/dc. These connectors feature a maximum current-carrying capacity of 1400A and a 360° shielding. Typical applications include harsh-environment railway systems, railway transformer connections, and power conversion equipment.

Features

  • Easy installation
  • Longer lifetime
  • Shielding without shrinking or taping
  • Shock- and vibration-proof design
  • Straight housings and angled plugs
  • Vibration-proof construction

Applications

  • Harsh-environment railway systems
  • Power conversion equipment
  • Railway transformer connections
  • Rolling stock electrical systems
  • Traction power equipment

Technical Specifications

Parameters Values
Operating Temperature Range  -40°C to +125°C
-55°C to +145°C
Maximum Voltage Rating 3600Vac/dc
Maximum Current Carrying Capacity 1400A
Shielding 360°