HARTING Han HMC Connectors
HARTING Han HMC Connectors are designed for both signal and power transmission, with a constant spring contact force for enhanced reliability. These connectors feature a robust locking mechanism that ensures IP65 protection against dust and water. The Han HMC connectors have a rated current of 10A and a current rating range from 5A to 16A. These components have a durability of 10,000 cycles and a contact resistance of 3mΩ. Typical applications include automatic automation equipment, factory floor machinery, and industrial control panels.
Features
- High contact density options
- High mechanical robustness
- High number of mating cycles
- IP65 protection
- Low mating/unmating forces
- RoHS compliant
- Signal and power transmission
Applications
- Automation equipment
- Factory floor machinery
- Industrial control panels
- Power and signal transmission in harsh environments
- Rugged connector assemblies
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Current | 10A |
| Current Rating Range | 5A to 16A |
| Durability | 10,000 cycles |
| Contact Resistance | 3mΩ |