HARTING Han-Eco Modular Hoods and Housings
HARTING Han-Eco Modular Hoods and Housings are lightweight, corrosion-resistant replacements for traditional metal housings in harsh industrial environments. These Hoods and Housings are made from high-performance polyamide, designed to withstand environmental stress and meet UL94 Class V-0 flammability standards. The Han-Eco modulars operate within a temperature range from -40°C to +125°C and support a maximum current rating of 200A. Typical applications include data center power, robotics, machinery, and energy storage systems.
Features
- Compatible with the full range of Han-Modular modules
- Designed with the same panel cut-out as Han B housings
- Highly resistant to environmental stress
- Lightweight design combined with high mechanical strength
- Offers an optional PE contact module
Applications
- AGVs
- Data center power
- Energy storage systems
- Machinery
- Robotics
- Utility equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Volatge Rating | 5kV |
| Operating Temperature Range | -40°C to +125°C |
| Thread Size | M20, M25, M32, and M40 |
| Maximum Current Rating | 200A |
| Durability | ≥10,000 cycles |