HARTING Han-Eco Heavy Duty Power Connectors
HARTING Han-Eco Heavy Duty Power Connectors are lightweight and robust multifunctional connectors. These devices feature screw and SMD/SMT terminations and have IP65 and IP66 ratings. The Han-Eco heavy duty power connectors are available in M20, M25, M32, and M40 thread sizes and plastic, polyamide, and polycarbonate housing materials. These connectors encompass a current rating of 16A and a maximum wire gauge of 6AWG. Typical applications include electrical enclosures and panels, energy and utilities, and robotics.
Features
- IP65 and IP66 protection ratings
- Lightweight construction
- Multiple cable entry angles
- Multiple connector sizes
- Multiple thread size options
- Robust design
- Screw and SMD or SMT termination styles
- Wide operating temperature range
Applications
- Electrical enclosures and panels
- Energy and utilities
- Industrial automation and machinery
- Outdoor and harsh environments
- Robotics
- Transportation and mobile equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Thread Sizes | M20, M25, M32, and M40 |
| Current Rating | 16A |
| Wire Gauge | 6AWG and 16AWG |
| Number of Contacts | 10, 14, 20, and 28 |
| Rated Voltage | 500V |
| Housing/Hood Size | 6B, 10B, 16B, 24B |