HARTING Han 4B Power Connectors
HARTING Han 4B Power Connectors provide a compact, cost effective solution for space constrained applications. These connectors feature compact housing, flexible configuration, modular compatibility, and a single locking lever. The Han 4B power connectors operate within a temperature range from -40°C to +125°C. These components have a stripping length of 12mm and a conductor cross section of 1.5 ... 6mm² PE. Typical applications include control cabinets, distribution boxes, and windfarm interfaces.
Features
- Compact housing design
- Flexible configuration
- Flammability: UL 94V-0
- IP65 rated
- Modular compatibility
- Single locking lever
- Space saving design
Applications
- Control cabinets
- Distribution boxes
- Windfarm interfaces
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Stripping Length | 12mm |
| Conductor Cross-Section | 1.5 ... 6mm² PE |