HARTING HAN 3A HMC Series Hood and Housings

HARTING HAN 3A HMC Series Hoods and Housings are designed for high mating cycle applications, capable of performing up to 10000 mating cycles. These hoods feature a locking zinc-plated surface and a powder-coated surface, with locking mechanisms made from steel and zinc die-cast materials. The HAN 3A hoods and housings are available in single locking, lever locking, and stainless-steel roller locking type options. HARTING HAN 3A HMC hoods and housings operate within a temperature range from -40°C to +125°C and are ideal for applications such as automation, conveyor systems, injection molding, intralogistics, robotics, machinery, and packaging equipment.

Features

  • Conveyor systems
  • Mating cycles with other HMC components ≥10000
  • Maximum current up to 10A
  • Rated voltage acc. to UL 600V
  • Zinc die-cast material (hood/housing)
  • Zinc-plated surface (locking)

Applications

  • Automation
  • Intralogistics
  • Machinery
  • Metal forming
  • Packaging equipment
  • Paper processing machines
  • Robotics
  • Test and measurement systems

Technical Specifications

Parameters Values
Cable entry 1x M20
Limiting temperature range -40°C to +125°C
Material Zinc die-cast
Maximum current up to 10A
Type rating acc. to UL 50 / UL 50E 12