HARTING Han 1A Power T Connectors
HARTING Han 1A Power T Connectors are compact, heavy-duty connectors designed for efficient power bus systems and repeatable wiring topologies. These connectors feature a space-saving T-configuration and simplify power distribution while reducing installation time and costs. The Han 1A power T connectors are available in 3+PE and 5+PE variants and support up to 30A of input current and 400V of rated voltage. These connectors offer UL 1977/2237 recognition, a UL 94 V-0 flammability rating, and easy-mating rectangular interfaces and deliver reliable performance for industrial automation, data centers, lighting, and machinery.
Features
- 3+PE and 5+PE connector variants
- Compact, space-saving design
- Easy-mating rectangular interface
- Pre-evaluated components for simplified installation
- T-configuration for efficient power bus systems
- UL 1977 and UL 2237 recognized
- UL 94 V-0 flame-retardant housing
Applications
- Automated storage systems
- Conveyor systems
- Data centers
- High-bay lighting systems
- Industrial automation
- Industrial lighting
- Industrial machinery
- Intralogistics
- Power bus systems
- Power distribution systems
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Current | 30A |
| Rated Voltage | 400V |
| Durability | >100 mating cycles |
| Wire Gauge | Up to 12AWG |
Video
This TTI Tech Specs video for HARTING Han 1A Power T Connectors explains that they are available in 3+PE or 5+PE variants and the mating Han 1A connectors can accommodate wire up to 12AWG.
See video transcript below
Video Transcript
We’ve all seen “that” installation. Nobody knows how it works and nobody dares to touch it. I prefer right-angles and clean lines, so when I saw the HARTING Han 1A Power T connectors, I ordered a pallet of them. Han 1A Power T connectors are compact energy distributors with a space-saving T-configuration and easy-mating rectangular interface to simplify power distribution with repeatable wiring topologies and help cut installation time and cost. They’re rated for inputs up to 30A and 400V. They’re available in 3+PE or 5+PE variants and the mating Han 1A connectors can accommodate wire up to 12AWG. The pluggable interface is rated for at least 100 mating cycles, providing durability to adapt to changing installation needs. Han 1A Power T Connectors are UL 1977 and 2237 recognized and have a UL 94 V-0 flame-retardant housing.
View more HARTING resources