HARTING Han 100A Single Module Connectors

HARTING Han 100A Single Module Protected Connectors provide secure connections with enhanced touch protection. These connectors feature crimp termination, IP20 finger protection, a protected male design, and a single module configuration. The Han 100A connectors operate within a temperature range from -40°C to +125°C and have a durability of ≥500 cycles. These components offer a contact resistance of ≤0.3mΩ and a rated voltage of 830V. Typical applications include remote energy storage, outdoor machinery, jumper cabling, and wind farm interfaces.

Features

  • Crimp termination
  • IP20 finger protection
  • Protected male design
  • RoHS compliant
  • Single module configuration

Applications

  • Conveyor equipment
  • Distribution boxes
  • Jumper cabling
  • Manufacturing machinery
  • Outdoor machinery
  • Power conversion systems
  • Remote energy storage
  • Wind farm interfaces

Technical Specifications

ParametersValues
Operating Temperature Range-40°C to +125°C
Contact Resistance≤0.3mΩ
Durability≥500 cycles
Rated Voltage830V
Insulation Resistance>10¹⁰Ω