HARTING Ha-VIS eCon Ethernet Switches and Media Converters
HARTING Ha-VIS eCon Ethernet Switches and Media Converters provide RJ45 and fiber optic cable ports to enable the efficient setup and expansion of the ethernet networks. These Single Pair Ethernet (SPE) devices are unmanaged plug-and-play devices with PoE or PoE+ functionality that improve module performance while reducing the overall number of components needed in control cabinets and in the field. The Ha-VIS eCon series are available in 7-port full gigabit versions and operate from -40°C to +70°C temperature range in an industrial setting. These single-pair ethernet units find use in applications like solar energy systems, buses, ships, and industrial automation.
Features
- Cabling requires less time and space
- Flexible energy transmission
- Highly flexible
- Low power consumption
- Power over Ethernet (PoE) and PoE+
- Slim, flat, and compact design
- Surge protection and reverse polarity protection
- Versatile and efficient
- Wide operating temperature range
- Wide power supply range
Applications
- IP telephones
- Networking controllers
- Remote I/O
- Servers
- Video surveillance
- Visual systems
- WLAN or Bluetooth access points
Technical Specifications
| Parameters | Values |
|---|---|
| Industrial temperature range | -40°C to +70°C |
| Commercial temperature range | 0°C to +55 °C |
| Nominal voltage | 24VDC and 48VDC |
| Number of ports | 3 to 16 |
| Enclosures width |
25mm, 38mm, 46.5mm, 60mm, 120mm |