HARTING EV Charging Cables

HARTING EV Charging Cables are compatible with the SAE J1772 standard and feature an ergonomic and functional design. The EV charging cables come with flexible cables and terminations. These EV cables offer voltage rating range from 30V AC to 250V AC with a maximum current rating of up to 80A. Typical applications include automotive OEMs, charging infrastructure OEMs, charging stations, and portable chargers.

Features

  • Compatible with the SAE J1772 standard
  • Ergonomic and functional design
  • Flexible cable and terminations
  • UL 62-EVE wiring standard

Applications

  • Automotive OEMs
  • Charging infrastructure OEMs
  • Charging stations
  • Portable chargers

Technical Specifications

Parameters Values
Current rating up to 80A
IP rating IP44
Voltage rating range 30V AC to 250V AC
Maximum cable length 6m

Video

This TTI Tech Specs video for HARTING EV Cables explains that they feature an ergonomic and functional design that provides cable and termination flexibility for up to 6m and is compatible with the SAE J1772 standard for electric vehicle charging. HARTING EV Cables offer a voltage rating range from 30V AC to 250V AC and a maximum current rating of up to 80A.

See video transcript below

Video Transcript

Every time I’m at the gas station, I find myself dancing and tripping over the stiff hose as I attempt to untwist it to reach my gas tank. HARTING EV Cables feature an ergonomic and functional design that offers cable and termination flexibility for up to 6m and is compatible with the SAE J1772 standard for electric vehicle charging. With voltage ratings ranging from 30V AC to 250V AC and a maximum current rating of up to 80A, the EV Cables are suitable for a wide range of charging applications, including automotive OEMs, charging infrastructure OEMs, charging stations, and portable chargers. The HARTING EV Cables meet UL 62-EVE wiring standards, are IP44 rated, and offer Buy America approved assemblies and an optional customer logo add-on.

View more HARTING videos and resources