HARTING DIN 41612 Connectors

HARTING DIN 41612 Connectors are robust and reliable solutions that have the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. DIN 41601 signal and power connectors are made in accordance with IEC 60603-2. The HARTING har-bus 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates.

HARTING 41612 DIN Power Connector

DIN Power Connectors

HARTING DIN Power connectors are preferred in applications that require particularly robust connectors or higher currents up to 15 A. This is supported by the wide variety of shell housings and accessories, including full metal versions, which guarantee the necessary robustness and ensure a continuous shield from the cable into the rack. Features include high-current connectors in accordance with IEC 60603-2, contact spacing of 5.08 mm, low contact resistance due to refined contact surfaces, and covers all DIN construction types, optionally for 6A and 15A per contact.

HARTING DIN 41612 Signal Connectors

DIN Signal Connectors

HARTING DIN Signal male and female connectors feature a constant pitch of 2.54 mm. This ensures a relatively high contact density as well as the necessary robustness. That is why the DIN Signal connectors are an ideal choice for applications with stricter vibration or ruggedness requirements. They have proven themselves in machinery construction, automation technology, and railway applications as a particularly reliable solution. Features 2.54 mm connectors in accordance with IEC 60603-2, up to 96 contacts possible in a single connector, and available in 1/2 and 1/3 size connectors.

HARTING har-bus 64 VME Connectors

har-bus 64 VME64x Connectors

HARTING har-bus 64 connectors are designed for use in VME 64x applications. They are 100% forward- and backwards-compatible with DIN 41 612 type C. This enables the system to be extended by two more rows without having to rework all daughter cards. Features 2.54 mm connectors in accordance with IEC 61706-4-113, 160-position connectors for data transfer rates up to 320 Mbit/s, fully-backwards compatible with 96-position DIN 41612 connectors, available in 5-row Type C for special VME 64x applications.