Gowanda Gowanda High Performance Inductors

Gowanda High Performance Inductors are the industry’s widest selection of high-reliability standard inductor products. The High Performance Inductors standard manufacturing processes include high-temperature internal interconnect and thermal set epoxy encapsulation for long-term reliability. Gowanda Inductors is one of the broadest lines of standard inductors for RF and power applications in the OEM marketplace. All product series is available in a lead (Pb) or lead-free (RoHS) configurations. These inductors products offerings include thru-hole and surface mount RF and power inductors, thin film, ceramic wire-wounds, pot cores, thru-hole and surface mount toroid inductors and transformers, tunable coils, power magnetics, common-mode, and differential-mode chokes, EFD transformers, micro/ultra-miniature, non-magnetic and ruggedized designs.

Features

  • Expansive Toroidal Selection
    • Custom mounting solutions
    • Powdered iron, Kool Mu, high flux, and moly-perm cores
    • Single mode, common mode, differential mode, and high inductance designs
    • SMT, thru-hole, horizontal, vertical, potted, and low-profile configurations
  • Other Key Solutions
    • Current sense inductors
    • Extreme temperature solutions
    • High current configurations
    • Tight tolerance ±1%
  • Performance Proven Encapsulated Inductors
    • Choose from surface mount or thru-hole
    • High temperature magnetic wire
    • Operating temperature from -55°C to +125°C
    • Unshielded, shielded and power configurations

Applications

  • Energy storage devices
  • Ferrite beads
  • Induction motors
  • Inductive sensors
  • Transformers
  • Tuning circuits