Gowanda Military and High-Reliability Inductors

Gowanda Military and Hi-Reliability Inductors are available in RF SMD, RF Leaded, Power SMD, and Leaded variants. Gowanda is a leader in the design and production of robust inductors for the military/aerospace, space, and defense industries. These military and high-reliability inductors are application-specific designs that meet stringent electrical and mechanical requirements. These inductors find applications in military, space, and defense industries. 

Gowanda RF Inductors SMD

RF Inductors SMD

Gowanda RF Inductors SMD includes inductors from the MIL-PRF-83446 and MIL-PRF-39010 specifications. The RF inductors SMD operate from 0.0018µH to 10000µH inductance range, 0.025Ω to 139Ω DC resistance range, and 28mA to 2245mA DC current range.

Gowanda RF Inductors Leaded

RF Inductors Leaded

Gowanda RF Inductors Leaded includes inductors from the MIL-PRF-15305 and MIL-PRF-39010 specifications. The RF inductors leaded operate from 0.10µH to 10000µH inductance range, 0.025Ω to 72Ω DC resistance range, and 28mA to 3000mA DC current range

Gowanda Power Inductors SMD

Power Inductors SMD

Gowanda Power Inductors SMD includes inductors from the MIL-PRF-27 Level-M & Level-T molded unshielded inductor specifications. The power inductors SMD operate from 0.22µH to 22000µH inductance range, 0.008Ω to 160Ω DC resistance range, and 50mA to 7000mA DC current range.

Gowanda Power Inductors Leaded

Power Inductors Leaded

Gowanda Power Inductors Leaded includes inductors from the M27 Molded High Current Inductor specifications. The power inductors leaded operate from 0.22µH to 22000µH inductance range, 0.008Ω to 160Ω DC resistance range, and 50mA to 7000mA DC current range.