Gowanda Electronics offers Inductor Solutions for High Frequency Applications. Gowanda’s broadband strengths include its SMT Conical Inductors that are designed with a proprietary mechanical mounting system to deliver consistent part-to-part performance. Custom designs, in-house molding and precision winding enable Gowanda to provide broadband conical solutions with optimum performance.
• 40 MHz to 50+ GHz Operation
• Predictable Frequency Response
• Current Rating to 10 Amps
Gowanda’s flying lead (thru-hole) and SMT (surface mount) broadband conical inductors offer predictable frequency response and repeatable performance from 40 MHz to 50+ GHz with current ratings up to 10 Amps and <1% TML & <0.1 CVCM per ASTM E595 outgassing test. These conicals are specifically designed for high frequency applications where ultra-low insertion loss & return loss are design requirements. Their unique construction helps to limit the effects caused by stray capacitance. Reliability to M83446D, upscreening capability to MIL-STD-981, unique footprints and both standard & custom design options enhance utility.