Glenair MIL-DTL-83513 Micro-D Connectors and Hardware
Glenair MIL-DTL-83513 Micro-D Connectors and Hardware use TwistPin contacts and are available in variants including solder cups, PCB, and pre-wired pigtails. The solder cup connectors support 26AWG or smaller wire, while pre-wired pigtails have epoxy-potted crimped assemblies. PCB connectors come in right-angle or vertical mounts with various pitches. These connectors are qualified to current QPL standards for defense and aerospace requirements. The hardware kits include stainless steel jackscrews and jack posts in multiple configurations for secure installation.
Features
- Available in solder cup, pre-wired pigtail, and PCB versions
- DLA qualified and QPL listed
- Gas-tight crimp provides strong tensile strength and low circuit resistance
- High-performance TwistPin contact system ensuring reliability and durability
- Offered with metal or plastic shells
- Secure wire attachment with reduced contact resistance
- Supports compact interconnect systems without performance loss
Applications
- Aerospace
- Defense
- Industrial
- Medical
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum number of positions | 100 |
| Number of rows | 2,3,4 |
| Wire size | ≤26AWG |