Glenair 806 Mil-Aero Connectors

Glenair 806 Mil Aero Connectors include plugs, square flange receptacles, in-line receptacles, jam nut PCB receptacles, and more. These connectors offer high-density signal, power, and mixed-layout configurations. Designed for harsh environments, they feature rugged performance, EMI shielding, and threaded coupling for mil-aero applications.

Glenair 806-012 Plugs

806-012 Series Plugs

Glenair 806-012 Series Plugs provide rugged, environmentally sealed connections with threaded coupling to meet MIL-DTL-38999 Series III standards for harsh mil-aero applications.

Glenair 806-019 In-Line Receptacles

806-019 Series In-Line Receptacles

Glenair 806-019 Series In-Line Receptacles deliver sealed connectivity in a straight shell configuration with threaded coupling, using a MIL-DTL-38999 Series III-style design for mil-aero applications.

Glenair 806-020 Jam Nut Receptacles

806-020 Series Jam Nut Receptacles

Glenair 806-020 Series Jam Nut Receptacles offer environmentally sealed performance with jam nut mounting and threaded coupling, derived from MIL-DTL-38999 Series III standards for mil-aero applications.

Glenair 806-021 Jam Nut PCB Receptacles

806-021 Series Jam Nut PCB Receptacles

Glenair 806-021 Series Jam Nut PCB Receptacles combine jam nut mounting with PCB tail terminations in a sealed, MIL-DTL-38999 Series III-style design for mil-aero applications.

Glenair 806-022 Square Flange PCB Receptacles

806-022 Series Square Flange PCB Receptacles

Glenair 806-022 Series Square Flange PCB Receptacles feature a square flange mount with PCB contacts, offering sealed, MIL-DTL-38999 Series III-style performance for mil-aero applications.