Glenair Series 80 Mighty Mouse Heat Shrink Boots
Glenair Series 80 Mighty Mouse Shrink Boots provide environmental sealing and strain relief for cable-to-connector transitions. These boots shrink when heated, ensuring a secure fit around the connector and cable. The series 80 heat shrink boots feature an operating temperature range from -75°C to +165°C, depending on material type. These boots come with a tensil stregth range from 1100psi to 1740psi and water absorption capacity of 0.5%. Applications include defence systems aerospace, and industrial applications where secure cable protection is required.
Features
- Adhesive lining enhances sealing
- Available in multiple materials
- Compatible with Series 80 connectors
- Designed for harsh environments
- Offered in various angle designs
- Provides sealing and strain relief
- Resistant to fuels and solvents
- Shrinks when heated for a fit
- Supports different cable routes
Applications
- Aerospace and defense systems
- Automotive and transportation wiring
- Defense vehicle wiring harnesses
- Industrial machinery and equipment
- Marine and shipboard electronics
- Oil and gas exploration tools
- Rail and transit communication systems
Technical Specifications
| Parameters | Values |
|---|---|
| Water absorption capacity | 0.5% |
| Tensile strength range | 1100psi to 1740psi |
| Operating temperature range | -75°C to +165°C |
| Minimum elongation range | 250% to 500% |
| Volume resistivity range | 10¹²Ω-cm to 10¹³Ω-cm |