Glenair Series 22 Geo-Marine Connectors

Glenair Series 22 Geo-Marine Connectors feature fused glass or high-grade thermoplastic insulators for reliable performance in extreme conditions. These connectors use corrosion-resistant materials, ensuring durability in harsh environments. The Series 22 connectors come with a pressure rating of 5000psi and support power and signal applications with contact arrangements ranging from 2 to 128 contacts. These devices use marine-grade 316 stainless steel shells and feature an operating temperature range from -65°C to +125°C. Applications include oceanographic research, defense land vehicles, submersibles, offshore drilling, and other industrial equipments requiring high-pressure sealing.

Features

  • Anti-galling, anti-vibration, and arctic coupling nuts
  • Bulkhead feed-through, jam nut, and square flange
  • Hermetically sealed
  • High-pressure and scoop-proof design
  • Low-profile
  • Marine-grade shells and corrosion-resistant materials
  • Overmolded Viton cable assemblies
  • Wide operating temperature range

Applications

  • Defense land vehicles
  • Digital seismic streamers
  • Offshore oil drilling equipment
  • Pipeline inspection systems
  • Seabed exploration
  • Submersibles and ROVs
  • Towed array sonar systems
  • Well monitoring equipment

Technical Specifications

Parameters Values
Pressure rating 5000psi
Number of contacts 2 to 128
Operating temperature range -65°C to +125°C
Polarization N, 1, 2, 3, 4
Shell size range 10 to 24