GIGAVAC Contactors Application Note
Sensata GIGAVAC contactors ensure the safe, efficient operation of small, high-power battery packs in applications like forklifts, drones, energy storage, and solar systems. GIGAVAC's GV21 Series supports 12VDC to 900VDC at 150A, while the P Series handles up to 1500VDC at 80A with PCB-mount options. Both offer hermetic sealing for durability, high voltage isolation, and reliable performance in harsh environments.