GIGAVAC P MiniTACTOR Power Contactors

GIGAVAC P Series MiniTACTOR Power Contactors are compact, hermetically sealed devices designed for easy installation on panels or PCBs in any orientation. These contactors are UL-recognized and cRUus certified, with the P115 model meeting NEC 690.11 and 690.12 solar energy standards. The P series contactors are available with 12Vdc, 24Vdc, and 48Vdc coil options, feature a maximum current rating of 80A, and support bi-directional switching. These contactors operate within a temperature range from -40°C to +65°C and are suitable for applications such as controlling electric motors, thermal evaporators, lighting, capacitor banks, heating systems, and other electrical loads.

Features

  • Can be installed in any position
  • Hermetic seal ensures a clean consistent contact environment
  • Make or break switching up to 1200Vdc
  • RoHS compliant
  • Small, lightweight, and cost-effective patented design
  • UL508 recognized

Applications

  • Capacitor banks
  • Controlling electric motors
  • Heating
  • Lighting
  • Thermal evaporators

Technical Specifications

Parameters Dielectric (Vrms) Contact Voltage (Vdc) Maximum Contact Resistance (mΩ) Operating Temperature Range (°C) Resources (PDF)
Series
PNC113 4300 1500 5 -40 to +65 Datasheet
P126 6000 1200 3.25 -40 to +65 Datasheet
P195 4300 1500 3.25 -40 to +85 Datasheet
P115 4300 1500 3.25 -40 to +65 Datasheet
P105 6000 1200 3.25 -40 to +65 Datasheet