GIGAVAC GTM Bidirectional Contactors

GIGAVAC Sensata GTM Bidirectional Contactors are hermetically sealed, high-performance DC contactors that can switch in both directions. These contactors deliver excellent arc suppression, strong short-circuit withstand capability, and robust performance under extreme environmental conditions. The GTM400 and GTM500 bidirectional contactors operate within a temperature range from -40°C to +85°C and offer a rated voltage of 1500Vdc. These GTM contactors have a contact resistance of 0.3mΩ and an insulation resistance of 100MΩ. Typical applications include Energy Storage Systems (ESSs), heavy vehicles, high-power DC fast charging, and transportation electrification systems.

Features

  • Advanced arc suppression
  • Best-in-class break performance
  • Fully bidirectional switching
  • GTMS sealing for durability
  • Hermetically sealed design
  • High-efficiency dual-coil design
  • Strong short-circuit withstand

Applications

  • Energy Storage Systems (ESSs)
  • Heavy vehicles
  • High-power DC fast charging
  • Transportation electrification systems

  Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Voltage Rating 1500Vdc
Contact Resistance 0.3mΩ
Insulation Resistance 100MΩ
Dielectric Voltage 5375Vrms

Video

This TTI Tech Specs video for GIGAVAC GTM Bidirectional Contactors explains that these high-voltage DC contactors provide reliable bidirectional switching with high current and voltage capabilities, making them ideal for demanding applications such as energy storage, electric vehicles, DC fast charging, and renewable energy systems.

See video transcript below

Video Transcript

I can pull a trailer just fine, but backing one in to a tight spot is another question. I guess my trailer driving isn’t bidirectional. Thankfully, my contactors are, because I use Sensata Gigavac GTM contactors. They’re rated for up to 1500Vdc and 500A. Internally, they feature advanced arc suppression to extend operation life, and they have a contact resistance of just 0.3mΩ to help reduce conduction losses. They’re hermetically sealed using Sensata’a proprietary glass to metal seal technology. Combined with strong short-circuit withstand capability and best-in-class break performance, GTM series contactors offer robust performance under extreme environmental conditions. They feature a compact form factor for use in tight spaces, and they’re available with upright or side-mounting option, various coil termination, and with an optional auxiliary contact for application flexibility.

View more GIGAVAC resources