FCT Electronics / Molex Mixed Layout D-Sub Waterproof Connectors are IP67 rated and designed for a variety of connector sizes, offering both front and reverse mating as pin or socket connectors. These connectors are compatible with high-density and mixed-layout configurations and can be mounted with coaxial high-power and high-voltage contacts. The D-Sub waterproof connectors are available with plastic hoods to suit all shell sizes and come in straight or right-angled signal contacts for PCB and solder terminations. Typical applications include industrial automation, commercial vehicle, and sanitary industries.
FCT Electronics Mixed Layout D-Sub Waterproof Connectors
Features
- Compatible with high-density and mixed layout D-sub connectors
- IP67-rated waterproof connectors
- Offered with both straight and right-angled signal contacts
- Plastic hoods designed to fit all shell sizes
Applications
- Commercial vehicle
- Control panels
- Food and beverage processing equipment
- Industrial automation
- Outdoor installations
- Sanitary industries