FCL Components FTR-P3 Series Compact Power Relays
FCL Components FTR-P3 Series Compact Power Relays are 1-pole relays designed for automotive applications and auto-insertion. These relays are available in three types: standard, multi-layered contacts, and high stand-off (reflowable type). FTR-P3 Relays have contacts made of silver-tin oxide indium are have contract configurations of 1 form A and 1 form C.
Features
- Coil power savings of 600mW nominal
- High contact capacity of 100,000 operations
- High stand-off and reflowable types are available
- Lead-free relays
- RoHS compliant
Applications
- Power sear
- Power window
- Retractable antenna
- Sunroof
- Tilt steering
- Wiper
Technical Specifications
| Parameters | Values |
|---|---|
| Contact path voltage drop | Max. 100mV at 1A, 12VDC |
| Contact rating | 25A at 14VDC (locked motor load) |
| Max. carrying current | 25A/1 hour (25 °C, 100% rated coil voltage) |
| Max. switching voltage | 16VDC |
| Max. switching current | 35A |
| Min. switching load | 6VDC, 1A |