FCL Components FTR-K3 Series Power Relays

FCL Components FTR-K3 Series Power Relays are general purpose relays available in both PCB terminal and tab terminal configurations. These flux-proof relays feature a low coil power of 780mW and an operating temperature range of -40 °C to +60 °C. FTR-K3 Series Power Relays use cadmium-free contacts and are RoHS compliant. 

Features

  • 1 pole
  • Cadmium-free contacts
  • CSA, CQC, UL, VDE approved
  • Glow wire compliant
  • Heavy load
  • PCB terminal and tab terminal configurations
  • RoHS compliant

Applications

  • Air conditioners
  • Ceiling-mounted dehumidifiers
  • Copiers
  • Electric carpets
  • Electric cooking tables
  • Electric kettles
  • FA equipment
  • IH heaters
  • Microwave ovens
  • Office Equipment
  • Refrigerators
  • Rice cookers
  • Solar power generation
  • Washing machines

Technical Specifications

Parameters Values
Resistance (initial)  Max. 100mΩ at 1A,  6VDC
Contact rating (resistive) 20A, 250VAC
Max. carrying current 25A
Max. inrush current 200A (peak) / steady 20A 100VAC (inverter load)
Max. switching current 25A
Max. switching voltage 250VAC
Max. switching power 6,250VA
Min. switching load 100 mA, 5VDC