Dill Blox Power Distribution Modules are designed to provide flexible, easy to configure electrical distribution panels. Dill Blox Power Modules have a unique interlocking edge and can be joined together using the dovetail wedge. The result is the creation of a strong, rigid panel assembly. Standard Modules are available to accept most plug-in devices that are widely used in over-the-road, off-road, construction, and agricultural vehicles. Custom designed modules can be provided at a reasonable cost for special applications. Dill Blox is providing solutions for Power Distribution, Circuit Protection and Terminal Protection.
Dill Blox Modular Power Distribution
Features
- Modular System featuring the Dill Edge on all modules
- High temperature plastics for extreme durability
- Exclusive Dill Blox secondary locks for terminals
- Matched thermal expansions for all structural items
- All Dill Blox panels for field serviceable and can be assembled without tools
- Enhanced performance fuse terminal
- Factory assembled panels can be customer printed
- Nylon modules
- Variety of mounting options
Applications
- Fuses
- Circuit Breakers
- Automotive Relays
- Flashers
- Lights
- Power Taps
- Diodes
- Custom Components