ERNI MicroStac 0.8mm Connectors
ERNI MicroStac 0.8mm Connectors feature a hermaphroditic mating design within a pitch of 0.8mm. These MicroStac Connectors support two contact points between mated contacts and a wipe length of up to 1.5mm that provides high reliability and enables the design calls for fast automatic Surface Mount Technology (SMT) assembly. These 0.8mm connectors are available in single-row and double-row variants with 6 to 54 pins and up to 2.7A current rating per contact.
The MicroStac connectors support board-to-board heights of 3mm and 5mm. Despite their small size, MicroStac 0.8mm connector contacts offer large radiating surfaces to provide a high current rating. Typical applications include industrial automation, robotics, networking, measurement technology, medicine, and data transmission.
Features
- Dual-side board loading
- Efficient and economical
- High mating reliability
- Identical plug and counter plug
- Low inventory costs
- Relatively high contact force
- Reliable connections
- Single and double-row versions
- Space-saving design
- Various board-to-board heights
Applications
- Communication
- Controls
- Data transmission
- Drives
- Industrial automation
- Measurement technology
- Medicine
- Networking
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | <10mΩ |
| Current rating per contact | 2.7A |
| Insulation resistance | >1000MΩ |
| Insertion and withdrawal force | 5mm max. stack height 2N per contact |
3mm max. stack height 4N per contact |
|
| Maximum hand soldering temperature | 350°C |
| Mechanical operation | <10 mating cycles |
| Operating temperature range | -55°C to +125°C |