ERNI MicroSpeed Power Modules and Connectors

ERNI MicroSpeed Power Modules and Power Connectors are available in a wide variety of mounting styles and orientations. The MicroSpeed power modules come with a 2.0mm contact pitch and fulfill the need for miniaturized and high-reliability power systems. These power modules are available in male and female, blind and non-blind mate, and shielded variants. The modules and connectors have a current rating of up to 18A per contact and operate within a temperature range from -55°C to +125°C. The MicroSpeed modules are ideally suited for use with small, high-performance devices such as CPUs, drives, and LCD panels.

MicroSpeed Power Connectors are available in 7, 9, 18, 20, 28, and 32 pins, and 1 and 2-rows. These power connectors are unshielded and have a current rating of 15A per contact at a 125°C limit temperature. The power connectors have higher operating voltages and variable distances between the contacts.

Features

  • 5mm to 20mm board-to-board stack heights
  • Automatic process capable
  • Customized solutions
  • EMC enhanced shielding
  • High signal integrity
  • High vibration resistance
  • Male and female variants
  • Pronounced pre-alignment
  • Reliable retention force on the PCB
  • SMT (single contact) or THR (shield contact)
  • Standard (non-blind mate) and blind-mate
  • Up to 25Gbit/s data rate
  • Vertical and right-angle connectors

Applications

  • CPU
  • Drivers
  • LCD panels

Technical Specifications

Variants Parameters
Pins Operating temperature range Current rating Contact resistance Insulation resistance
MicroSpeed Power Modules Right angle female 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
Blind mate, right angle female 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
Vertical female 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
Blind mate, vertical female 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
Right angle male 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
Blind mate, right angle male 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
Vertical male 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
Blind mate, vertical male 5 -55°C to +125°C 18A per contact <4mΩ >104MΩ
MicroSpeed Power Connectors Vertical female 7, 9, 18, 20, 28, and 32 -55°C to +125°C 15A per contact <4mΩ >104MΩ
Right angle male 7, 9, 18, 20, 28, and 32 -55°C to +125°C 15A per contact <4mΩ >104MΩ