ERNI MicroCon 0.8mm Dual Row Connectors

ERNI MicroCon 0.8mm Dual Row Connectors are highly reliable contact designs with low contact resistance and operate within a temperature range from -55°C to +125°C. The MicroCon 0.8mm connectors feature locating geometrically heterogeneous pegs for precise positioning on the circuit board that ensures the best possible compensation of PCB holes for both positive and negative tolerances. These 0.8mm pitch connectors come with a data rate of up to 3Gbit/s and are available in vertical male, right angle male, vertical female, right angle female, and cable assembly variants. These dual-row connectors are ideally used in various demanding sectors such as the industrial, medical, lighting, automotive, and consumer markets.

The MicroCon 0.8mm Cable Assemblies are available in various cable lengths from 2 to 80 pins with ribbon cable 34AWG that is IDC terminated, which can blind-mate guide alignment for secure mating.

Features

  • Fully automatic assembly and reflow soldering
  • High reliable contact design
  • Locating pegs
  • Lockable cable assemblies
  • Polarization/mating face
  • Robust solder clips
  • Tape and reel packaging

Applications

  • Automotive
  • Consumer market
  • Industrials
  • Lighting
  • Medical

Technical Specifications

Parameters Values
Current rating per contact 16 pin version 2.82A at 20°C
50 pin version 2.10A at 20°C
100 pin version 1.47A at 20°C
Data rate up to 3Gbit/s
Mechanical operation >500 mating cycles
No. of Pins 12 to 100 possible
Operating temperature range -55°C to +125°C
Pitch 0.8mm

MicroCon 0.8mm Dual Row Connectors Mating Conditions

ERNI MicroCon 0.8mm Dual Row Connectors Allowed Inclination Mating Condition Allowed Inclination for a Secure Self-Centering
ERNI MicroCon 0.8mm Dual Row Connectors Allowed Mis-alignment Mating Condition Allowed Mis-Alignment Tolerances for a Secure Self-Centering