High Current Inductors for Server Power Applications
This EATON whitepaper discusses the key performance targets of high current inductors for use in Multi-phase and Vcore regulators, Voltage Regulator Modules (VRMs), Point-of-Load, and memory power applications. It also highlights the key electrical and mechanical parameters that engineers should be addressing to select the optimum product. Finally, the paper summarizes EATON's high current product line capabilities and provides access to additional specifications and sample information.
Search All EATON Power Inductors - Leaded and Power Inductors - SMD