EATON HTJ Panel Mount Fuse Holders

EATON HTJ Series Panel Mount Fuse Holders are designed for reliable performance in various applications, accommodating 1/4” fuses with a voltage rating of 250Vac and current ratings up to 15A. These fuse holders are constructed from durable bakelite (UL 94V-0), and these holders feature nickel-plated copper alloy clips and brass terminals, ensuring excellent conductivity and longevity. The HTJ panel mount fuses are available in multiple part numbers, including BK1-HTJ-602I and BK2-HTJ-608I, and they comply with cURus and CE standards. Ideal for panel mounting, these fuse holders provide an efficient solution for circuit protection in electronic devices.

Features

  • Bakelite body for durability
  • Current rating of up to 15A
  • Meets cURus and CE standards
  • Terminal material is brass for longevity
  • Voltage rating of 250Vac

Applications

  • Automotive systems
  • Consumer electronics
  • Electrical panels
  • HVAC systems
  • Industrial machinery
  • Power distribution units
  • Renewable energy systems
  • Telecommunications equipment