EATON 1245HC Series Fast Acting High Current Brick Fuses are designed for reliable circuit protection in various applications. These fuses offer current ratings ranging from 60A to 100A and a voltage rating of 125Vac/Vdc and ensure optimal performance in demanding environments. The 1245HC fast acting high current brick fuses are constructed with a ceramic tube and silver-plated brass end caps and offer durability and a compact design, minimizing board space usage. These fuses are compliant with UL248-1/14 and RoHS standards, and these operate effectively within a temperature range from -55°C to +125°C. Typical applications include power supplies, e-bikes, and LED lighting.
EATON 1245HC Fast Acting High Current Brick Fuses
Features
- Available from 60A to 100A
- Compact design
- Made with a ceramic tube and silver-plated brass end caps
- Meets UL248-1/14 and RoHS standards
- Operates at 125Vac/Vdc
- Operates from temperature ranges from -55°C to +125°C
Applications
- Server and desktop power supplies
- Basic power suppliesE-bikes
- Energy storage systems
- Gaming console systems
- High-power battery packs
- LED and general lighting
- Point-of-load protection
- Power distribution units
- Storage system power
- Voltage Regulator Module (VRM)