EATON Bussmann Series XEV Electric Vehicle (EV) Fuses provide reliable, high-voltage DC overcurrent protection critical for modern EV architecture. These fuses are specifically designed for electric vehicle power management and support systems up to 1000Vdc. The XEV series EV fuses feature compact, high-speed designs with superior current-limiting capability, ensuring safety and minimizing weight. These fuses are available in various diameters, like 10mm and 14mm, and mounting styles, like PCB and bolt-down. Typical applications include onboard chargers, battery packs, and inverters.
EATON XEV Electric Vehicle Fuses
Features
- Designed to withstand high inrush current for motor protection
- Engineered to handle shock, vibration, and thermal cycling
- Features fast-acting operation for reliable protection
- Flexible mounting options include bolt-down and PCB styles
- Offers a higher current density and smaller footprint than traditional fuses
- Provides high-voltage DC overcurrent protection for EVs
- Voltage ratings up to 1000Vdc are available
Applications
- Auxiliary circuits
- Battery packs
- Cabling
- Charging systems
- Inverters
- On-board chargers
- Power conversion equipment