EATON Bussmann Series JJS Limitron Very Fast-Acting Current-Limiting Class T Fuses are designed to provide superior protection for critical industrial and commercial applications. These fuses offer a voltage rating of 600Vac and current ratings ranging from 1A to 800A. The JJS Limitron fuses feature a compact design that allows for space-saving installations while delivering 10X better current limitation to prevent equipment damage. These Class T fuses are certified by cULus, UL, and CSA, are compliant with RoHS, and are ideal for industrial equipment and HVAC systems.
EATON JJS Limitron Class T Fuses
Features
- 10X better limitation protects equipment from damage
- Available in current ratings from 1A to 800A
- Compact designCompatible with various amp ratings
- cULus Listed, UL 248-15, CSA C22.2, CE, and RoHS-compliant
- Current-limiting
- High interrupting rating of 200kA
- Operates at 600Vac for versatile applications
- Provides rapid response to overcurrent conditions
Applications
- Battery systems
- Commercial lighting
- Data centers
- HVAC systems
- Industrial equipment
- Power distribution
- Renewable energy
- Telecommunications