EATON GBB Ceramic Tube Fuses

EATON GBB Series Very Fast-Acting Ceramic Tube Fuses are designed for reliable circuit protection in various applications. These fuses feature a compact size of 1/4" x 1 1/4" (6.3 x 32mm) and a ceramic tube construction and nickel-plated brass endcaps, ensuring durability and performance. The GBB ceramic tube fuses are rated for currents from 1A to 30A and they provide exceptional interrupting ratings of up to 10,000A at 125Vdc. Typical applications include industrial equipment, consumer electronics, and robotics.

Features

  • Ceramic construction
  • Complies with UL and CSA standards
  • Current ratings available from 1A to 30A
  • High interrupting rating up to 10,000A at 125Vdc
  • Measures 1/4" x 1 1/4" (6.3 x 32mm)
  • Nickel-plated brass endcaps
  • Optional axial leads
  • Sealed design is suitable for aqueous cleaning processes
  • Very fast-acting

Applications

  • Automotive systems
  • Consumer electronics
  • HVAC systems
  • Industrial equipment
  • Lighting systems
  • Medical devices
  • Power supplies
  • Renewable energy
  • Robotics
  • Telecommunications