EATON HTC PCB Fuse Holders

EATON Bussmann HTC PCB Fuse Holders provide the installation hardware for a fuse and prevent accidental misuse in a circuit. The HTC fuse holders include a 5mm x 20mm cartridge-type fuse carrier, and the knobs are spring-loaded bayonet-type with a screwdriver slot. The body of these fuse holders is made of high-temperature thermoplastic material, and tin-plated brass is used for contact. These HTC PCB fuse holders have a voltage rating of 250V and a current rating range from 10A to 20A. The HTC fuse holders are UL94 V-0 certified and are ideal for various applications, including automotive, electronics, and telecommunications.

Features

  • Body is made of high-temperature thermoplastic material
  • Includes 5mm x 20mm cartridge-type fuse carrier
  • Knobs are spring-loaded bayonet type with screwdriver slot
  • Prevents accidental misuse in a circuit
  • Provides installation hardware for a fuse
  • RoHS-compliant
  • Tin-plated brass is used for contact

Applications

  • Automotive
  • Electronics
  • Industrial
  • Telecommunications

Technical Specifications

Parameters Values
Voltage rating 250V
Current rating 10A, 15A, and 20A
Flammability rating UL94-V0 and UL94-V2
Solderability rating IEC 68-2-20
Operating temperature range -30°C to +85°C