EATON Versa-Pac Inductors and Transformers

EATON Versa-Pac Inductors and Transformers feature six tightly coupled windings on a ferrite core. These components maintain a low-profile, high-power-density design, offer low-radiated noise, and are available in 5 SMD package sizes. The Versa-Pac series inductors and transformers support power ratings from 1W to 70W and operating frequencies above 1MHz. These devices provide 500Vac isolation and operate over a temperature range of -40°C to +125°C. Typical applications include buck, boost, choke, filter, resonant, noise suppression, and common-mode inductors.

Features

  • Ferrite core material
  • High power density
  • J-STD-020 reflow compliant
  • Low profile SMD packages
  • Low radiated noise
  • Six tightly coupled windings

Applications

  • Automotive electronics
  • Chokes
  • Common-mode inductors
  • Conversion topologies
  • Drivers
  • GPS
  • LCD Display
  • LED Lighting
  • Portable media devices
  • Telematics

Technical Specifications

Parameters Values
Power Range 1W to 70W
Frequency Range up to 1MHz 
Operating Temperature Range -40°C to +125°C
Isolation Voltage 500Vac