EATON Versa-Pac (VP) Series Surface-Mount Inductors and Transformers use six tightly coupled windings on a ferrite core and support more than 500 inductor or transformer configurations. These components maintain a low-profile, high-power-density design, offer low-radiated noise, and come in 5 SMD package sizes. The Versa-Pac series inductors and transformers offer a power range from 1W to 70W, frequency operation above 1MHz, 500Vac isolation, and an operating temperature range from -40°C to +125°C. Typical applications include buck, boost, choke, filter, resonant, noise suppression, and common-mode inductors.
EATON Versa-Pac Inductors and Transformers
Features
- 500+ configurable inductor/transformer layouts
- 500Vac isolation
- Ferrite core material
- High power density
- J-STD-020 reflow compliant
- Low radiated noise
- Low-profile SMD packages
- Six tightly coupled windings
Applications
- Automotive electronics
- Chokes
- Common-mode inductors
- Conversion topologies
- Drivers
- GPS devices
- LCD displays
- LED lighting
- Portable media devices
- Telematics systems