EATON HRK Series In-Line Fuse Holders are designed for versatility and reliability, accommodating 1/4" diameter fuses ranging from 7/8" to 1 1/4". These fuse holders feature 14 AWG copper wire leads that extend 8", and these holders come equipped with three springs to securely accept various fuse lengths. The HRK in-line fuse holders come with a flammability rating of UL 94V0, and they ensure safety and durability in diverse applications. Typical applications include automotive, industrial machinery, and consumer electronics.
EATON HRK In-Line Fuse Holders
Features
- Accommodates 1/4" diameter fuses from 7/8" to 1 1/4"
- Comes with three springs for different fuse lengths
- Flammability rating of UL 94V0 for safety
- Includes #14 AWG copper wire leads, 8 inches long
Applications
- Automotive applications
- Consumer electronics
- Electrical circuit protection
- HVAC systems
- Industrial machinery
- Power distribution systems
- Renewable energy systems