EATON TVSA Transient Voltage ESD Suppressors

EATON TVSA Series Transient Voltage ESD Suppressors use silicon-avalanche technology in low-profile 0201 and 0402 chip packages. These suppressors feature bi-directional protection for both positive and negative voltage transients and respond to electrostatic discharge events in under 1ns, allowing compliance with IEC 61000-4-2 Level 4 testing. These devices offer low capacitance ranging from 4pF to 6pF, low leakage current, and low clamping voltage, while remaining lead-free, halogen-free, and RoHS-compliant. Applications include protection in compact, high-speed electronics such as computers and peripherals, digital cameras, mobile devices, docking stations, and multimedia players.

Features

  • Bi-directional suppression
  • Compact 0201 and 0402 sizes
  • Fast <1ns response time
  • Lead-free, halogen-free, RoHS compliant
  • Low capacitance
  • Low clamping voltage
  • Low leakage current

Applications

  • A/V equipment
  • Computers and peripherals
  • Digital cameras
  • Docking systems
  • DSL modems
  • External storage devices
  • Mobile phones
  • Multimedia players
  • Set-top boxes