EATON MDL Time-Delay Glass Tube Fuses

EATON MDL Series Time-Delay Glass Tube Fuses use a 6.4mm × 31.7mm glass body with nickel-plated brass endcaps and are available with axial-lead or board-washable options. These fuses include time-delay action to handle inrush currents, offer compliance with UL, CSA, and CE standards, and meet MIL-STD-202 shock and vibration requirements. The MDL series offers a break capacity of up to 35A at 250VAC, a physical dimensions of 1/4″ × 1-1/4″, and typical I²t characteristics provided per rating. Applications include board-mounted overcurrent protection, equipment requiring wash-down compatibility, and circuits exposed to shock and vibration.

Features

  • Axial-lead option available
  • Board-washable option available
  • Break capacity up to 35A at 250VAC
  • Compliance with UL, CSA, CE
  • Glass tube 6.4mm × 31.7mm size
  • MIL-STD-202 shock and vibration rated
  • Time-delay action for inrush protection

Applications

  • Board-mounted overcurrent protection
  • Equipment requiring wash-down compatibility
  • Shock and vibration resistant circuits