EATON GMD Series Time-Delay Glass Tube Fuses use a 5mm x 20mm glass ferrule body, include nickel-plated brass endcaps, and comply with UL/CSA 248-14 standards. These fuses tolerate startup surges with a time-delay rating and withstand interrupting currents up to 10kA at 250VAC. The GMD series time-delay glass tube fuses are UL Listed and CSA certified components are available in axial-lead options. Typical applications include space-constrained electronic circuit protection and axial-lead installations when needed.
EATON GMD Time-Delay Glass Tube Fuses
Features
- 5mm x 20mm physical size
- Break capacity up to 10kA
- Designed to UL/CSA 248-14
- Maximum voltage drop: 1800mV
- Nickel-plated brass endcap construction
- Optional axial leads available
- Time-delay capabilities
- UL/CSA 248-14 compliant
- Voltage rating: 250Vac
Applications
- Appliance circuits
- Electronic boards
- Lighting circuits