Eaton C519 Bussmann Glass Tube Fuses are time-delay devices measuring 5 mm × 15 mm, featuring nickel-plated brass endcaps and UL Listing in accordance with the UL 248-14 standard. These fuses offer voltage rating of 250Vac, current rating from 125mA to 5A and typical DC cold resistance of 4.72Ω. Typical applications include electronic circuits and printed circuit boards.
EATON C519 Bussmann Glass Tube Fuses
Features
- 5mm × 15 mm physical form factor
- Constructed with nickel-plated brass endcaps
- Designed with time-delay functionality
- Maximum voltage drop: 770mV
- UL Listed in compliance with the UL 248-14 standard
- Voltage rating: 250Vac
Applications
- Electronic Circuits
- Printed Circuit Boards