EATON LP-CC Time-Delay Fuses

EATON LP-CC Series Time-Delay Fuses use dual-element, current-limiting construction to protect small motor and relay circuits while avoiding nuisance trips. These compact, rejection-style fuses meet Class CC standards and support broad voltage and amperage ranges. The LP-CC series offers a voltage rating of 600Vac and up to 300Vdc (depending on amperage), a current rating from 0.5A to 30A, a interrupting rating of up to 200kA at 600VAC and 20kA at 300VDC, and a minimum time-delay of 12 seconds at 200% of rated current. Typical applications include industrial control circuits, motor protection, and compact branch-circuit safeguarding.

Features

  • 13/32″ × 1-1/2″ Class CC size with rejection tip
  • 200kA at 600VAC, 20kA at 300VDC interrupt ratings
  • 2:1 amp rating consolidation
  • Dual-element time-delay
  • Easy selective coordination ratios
  • Limits current and equipment damage
  • Meets 200 kA NEC requirements
  • RoHS compliant
  • UL Listed and CSA certified

Applications

  • Branch-circuit protection
  • Motor circuits
  • Small motor control systems