The first and most reliable surface mount telecom circuit protector designed to protect against power cross faults and comply with all SurgX requirements
EATON Telecom Circuit Protector (TCP Bussmann Series)
Features
TCP1.25A:
- The first and most reliable surface mount telecom circuit protector designed to protect against power cross faults and comply with all surge requirements
- Allows compliance with telecom regulatory standards including Bellcore GR 1089, UL 1950/60950, and FCC part 68. Application circuit testing is recommended
- Eliminates the need for a current limiting resistor
- Protects against overcurrent conditions found in telecom Subscriber Line Interface Cards (SLICs), xDSL Modem Applications, Set-Top Boxes, and Consumer Premises Equipment (CPE)
- TCP1.25A tested and confirmed compatible with STMicroelectronics Trisil™ Transient Surge Arrestor
TCP500MA & TCP2A:
- Designed to protect Consumer Premises Equipment from harmful overcurrents
- Allows compliance with telecom regulatory standards including UL 1950/60950, and FCC part 68. Application circuit testing is recommended
- Eliminates the need for a current limiting resistor
Resources
- Datasheet (PDF)