EATON BMM603 Series Modular Fuse Blocks feature a modular, snap-together design that allows up to three poles to be configured directly at the point of use. These blocks contain multiple features to add versatility, reduce labor and enhance safety of any panel design. The BMM603 modular fuse blocks support an operating temperature range from -40°C to +120°C, a voltage rating of 600Vac/dc, and a current rating of 30A. Typical applications include automotive aftermarket systems, power distribution panels, support systems, transmissions, and utility solutions.
EATON BMM603 Modular Fuse Blocks
Features
- 30A maximum current rating
- 600V maximum voltage rating
- Available in 1-, 2- and 3-pole configurations
- Compact footprint conserves panel space
- DIN-rail or panel mounting options
- Durable copper clips provide high fatigue resistance
- Molded thermoplastic base material
- Multiple terminal choices support faster assembly
- Operating temperature range from -40°C to +120°C
- Protective clear cover ensures IP20 safety
- Screw-type termination
Applications
- Automotive aftermarket systems
- Power distribution panels
- Support systems
- Transmissions
- Utility solutions