EATON Supercapacitor Modules
EATON Supercapacitor Modules are built by merging several supercapacitor cells to increase the total energy and power output. These modules are made up of linked cells, usually arranged in parallel and series. The modules increase energy storage capacity and provide greater voltages by merging numerous cells. These supercapacitor modules feature proper circuitry for cell monitoring and balancing. The series that are part of the lineup are XLM, XLR, XLR-LV, XTM-18, XVM, and XLHV. Typical applications include medical devices, renewable energy systems, and uninterruptible power supplies.
Features
- Combines multiple supercapacitor cells together, increasing overall energy and power output
- Equipped with proper circuitry for monitoring and balancing cells
- Increased energy storage capacities
- Made of interconnected cells, frequently in series and parallel configurations
- Wide range of products are available
Applications
- Grid stabilization and peak shaving
- Industrial equipment and machinery
- Medical devices
- Renewable energy systems
- Transportation and automotive
- UPS
Technical Specifications
| Parameters | Series | |||||||
|---|---|---|---|---|---|---|---|---|
| XLHV | XLM | XLR-16 | XLR-48 | XLR-51 | XLR-LV | XTM-18 | XVM | |
| Nominal Voltage | - | 62.1V to 69V | 16.2V | 48.6V | 51.3V | 16.2V | 18V | 16.2V |
| Capacitance | 62.5F to 94.4F | 130F | 500F | 166F | 188F | 500F | 61.7F | 65F |
| Capacitance Tolerance | 0% to +20% | 0% to +20% | -5% to +20% | 0% to 20% | 0% to +20% | -5% to +20% | 5% to +20% | 0% to +20% |
| Operating Temperature Range | -40°C to +65°C | -40°C to +65°C | -40°C to +65°C | -40 °C to +65 °C | -40°C to +65°C | -40°C to +65°C | -40°C to +65°C | -40°C to +65°C |
| Resources | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) |