EATON SR-5 Series Subminiature Time-Delay Fuses are radial-leaded, space-saving overcurrent protection devices designed to UL 248-14 standards and UL 94 V-0 flammability rating. These fuses feature a halogen-free, RoHS-compliant construction with a plastic cap and base, a tin-plated copper lead wire of approximately 0.6mm diameter, and an interrupting rating up to 35A at 63A. The SR-5 series offers an operating temperature range from -40°C to +125°C and a voltage rating of 250Vac. Typically applications include servers, LED lighting, set top boxes, power supplies, and HVAC.
EATON SR-5 Subminiature Time-Delay Fuses
Features
- Current ratings from 0.1A to 6.3A
- Handles high inrush current
- Fast-acting protection for overcurrent events
- Lead-free construction compliant with RoHS
- Low-profile radial-leaded design
- Meets IEC 60127-3
- Mounts on PCB or holder
- Operating temperature range: -40°C to +125°C
- Radial, time-delay thru-hole fuse
- Voltage rating: 250Vac
Applications
- Appliances and white goods
- Heating, ventilation, and air conditioning (HVAC)
- LED lighting
- LED/LCD televisions and displays
- Power supplies
- Servers
- Set top boxes