EATON SR-5 Subminiature Time-Delay Fuses
EATON SR-5 Subminiature Time-Delay Fuses are radial-leaded, through-hole fuses designed to provide reliable primary and secondary overcurrent protection in electronic equipment. These fuses feature a halogen-free, RoHS-compliant construction with a plastic cap and base, tin-plated copper leads, and an interrupting rating of up to 63A. The SR-5 series offers an operating temperature range from -40°C to +125°C and a voltage rating of 250Vac. Typical applications include servers, LED lighting, set top boxes, power supplies, and HVAC.
Features
- High inrush current withstand capability
- Lead-free construction compliant with RoHS
- Meets IEC 60127-3
- Mounts on PCB or holder
- Radial leaded through-hole design
- Time-delay fuse for overcurrent protection
Applications
- Appliances and white goods
- HVAC
- LED lighting
- LED/LCD televisions and displays
- Power supplies
- Servers
- Set top boxes
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 0.1A to 6.3A |
| Voltage Rating | 250Vac |
| Operating Temperature Range | -40°C to +125°C |
| Typical DC Cold Resistance | 0.008Ω to 2.37Ω |
| Interrupting Rating Range | 35A to 63A |