EATON UTOX Series Circular Connectors
EATON Souriau UTOX Series Circular Connectors are robust and reliable, engineered for harsh environments. These connectors feature an IP68/69K rating for superior resistance to dust and water and withstand up to 500 hours of salt spray corrosion. The ergonomic design and IK07 shock protection enhance durability and ease of use. The UTOX series circular connectors feature a secure bayonet mechanism, and quality shielding ensures a strong, continuous connection. Typical applications include control panels, heavy-duty vehicles, and factory automation.
Features
- 500-hour salt spray resistance
- Ergonomic bayonet mechanism
- IK07 shock protection
- IP68/69K rated for severe environmental resistance
- RoHS-compliant and halogen free
Applications
- Factory automation
- Distribution boxes
- Machine tools
- Robotics
- Sorting machines
- Instrumentation and measurement
- Data-loggers
- Encoders
- Smartmeters
- Metalwork
- Communication
- Control panels
- High-speed data
- Small/mid power
- Railway
- Control
- Door systems
- Rolling stock
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +105°C |
| Durability | 500 mating cycles |
| Sizes | 10, 12, and 14 |
| Flammability rating | UL94 V-0 |